SIDR608EP-T1-RE3

Vishay Semiconductors
78-SIDR608EP-T1-RE3
SIDR608EP-T1-RE3

Mfr.:

Description:
MOSFETs N-CHANNEL 45-V (D-S) 175C MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,400

Stock:
11,400 Can Dispatch Immediately
Quantities greater than 11400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.40 £2.40
£1.64 £16.40
£1.14 £114.00
£0.986 £493.00
£0.943 £943.00
Full Reel (Order in multiples of 3000)
£0.831 £2,493.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
40 V
228 A
1.36 mOhms
- 16 V, 20 V
2.3 V
167 nC
- 55 C
+ 175 C
125 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 25 ns
Forward Transconductance - Min: 120 S
Product Type: MOSFETs
Rise Time: 86 ns
Series: SIDR
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 52 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

N-Channel 30-45V (D-S) MOSFETs

Vishay N-Channel 30-45V (D-S) MOSFETs are TrenchFET® Gen IV power MOSFETs with a very low RDS Qg figure-of-merit (FOM). The devices are tuned for the lowest RDS - Qoss FOM with a top-side cooling feature that provides an additional venue for thermal transfers. The MOSFETs are 100% Rg and UIS tested.