SBS12M1PC

Mallory Sonalert
539-SBS12M1PC
SBS12M1PC

Mfr.:

Description:
Speakers & Transducers IEC SPKR ALARM 95DB GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.63 £29.63
£28.63 £286.30

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
PCB Mount
4 kHz
105 dBA
Round
Solder Pin
- 30 C
+ 65 C
44.45 mm
15 mm
Brand: Mallory Sonalert
Current Rating: 100 mA
Dimensions: 44.5 mm L x 44.5 mm W x 15 mm H
Height: 15 mm
Height - in: 0.591 in
Height - mm: 15 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: SBS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Voltage Rating: 9 V to 12 V
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

IEC60601-1-8 Medical Alarms with Circuitry

Mallory Sonalert IEC60601-1-8 Medical Alarms with Circuitry include sound level options, ultra-low current piezo options, and melody options providing support for most medical applications. These Mallory Sonalert alarms support frequencies from 150Hz to 4000Hz and meet IEC 60601-1-8 auditory alarm requirements. The IEC60601-1-8 Medical Alarms include DC circuitry, have either piezo or speaker technology, and support PC pin or flange mounting.