S-5719ACDL0-I4T1U

ABLIC
628-S5719ACDL0I4T1U
S-5719ACDL0-I4T1U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=531.2MS, ACTIVE LOW, BOP=1.8mT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,995

Stock:
4,995 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.818 £0.82
£0.69 £3.45
£0.641 £6.41
£0.54 £27.00
£0.501 £50.10
£0.423 £211.50
£0.394 £394.00
£0.367 £734.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
0.2 uA
1 mA
0.6 mT to 3 mT
0.1 mT to 2.4 mT
1.5 V
- 40 C
+ 85 C
PCB Mount
SNT-4A
S-5719
Brand: ABLIC
Output Type: CMOS
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 1.8 mT
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

S-5719 High-Accuracy Hall Effect Switch ICs

ABLIC S-5719 High-Accuracy Hall Effect Switch ICs consume low current with low voltage operation, making them suitable for battery-operated portable devices. When the IC detects the intensity level of magnetic flux density, the output voltage changes. The ABLIC S-5719 features a magnetic simulation service that enables the detection of open/close in various devices and helps reduce costs in prototype production and development.