PU4DCH

Taiwan Semiconductor
821-PU4DCH
PU4DCH

Mfr.:

Description:
Rectifiers 25ns, 4A, 200V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,360

Stock:
8,360 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.698 £0.70
£0.436 £4.36
£0.283 £28.30
£0.217 £108.50
£0.196 £196.00
Full Reel (Order in multiples of 3000)
£0.148 £444.00
£0.142 £852.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AB-2
200 V
4 A
Ultra Fast Recovery Rectifiers
Single
840 mV
290 A
2 uA
25 ns
- 55 C
+ 175 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PUxSH/PUxAH/PUxCH Ultra Fast Recovery Rectifiers

Taiwan Semiconductor PUxSH/PUxAH/PUxCH Ultra Fast Recovery Rectifiers are AEC-Q101 qualified planar technology rectifiers with a peak reverse voltage ranging from 100V to 200V. These fast recovery rectifiers feature low power loss, high efficiency, and are ideal for automated placement. The devices are available in SOD-123HE, SOD-128, DO-214AC (SMA), and DO-214AB (SMC) packages. These PUxSH/PUxAH/PUxCH rectifiers have a level 1 moisture sensitivity rating, are RoHS compliant, and are Halogen-free.