PMEG3005EGWX

Nexperia
841-PMEG3005EGWX
PMEG3005EGWX

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 30V .5A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 418 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 418
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.24 £0.24
£0.152 £1.52
£0.103 £5.15
£0.096 £9.60
Full Reel (Order in multiples of 3000)
£0.096 £288.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.26
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SOD-123-2
Single
Si
500 mA
30 V
380 mV
10 A
40 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Nexperia
Pd - Power Dissipation: 660 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Part # Aliases: 934070451115
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

PMEGx0x0xEGW Schottky Barrier Rectifiers

Nexperia PMEGx0x0xEGW Schottky Barrier Rectifiers are Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers designed with an integrated guard ring for stress protection. The Schottky rectifiers are AEC-Q101 qualified and are encapsulated in a small SOD123 SMD plastic package. These PMEGx0x0xEGW Schottky Barrier Rectifiers are available in variants based on their forward current and reverse voltage. Typical applications include a high-efficiency DC-to-DC converter, automotive applications, and switch-mode power supply.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.