PL2R10MV1

Crouzet
874-PL2R10MV1
PL2R10MV1

Mfr.:

Description:
Timers Syr-Line Plug-In Timer PL2R, 12-240 VAC/DC, 2 C/O, 10 A, 0.5 - 10 days, 35 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£86.74 £86.74

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Timers
RoHS:  
Analog Timers
Plug-In Timer
240 V
Hand Dial
+/- 10 %
Brand: Crouzet
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Timers
Factory Pack Quantity: 5
Subcategory: Timers
Termination Style: 11 Pin Octal Plug
Tradename: Syr-Line
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

TMR48D Syr-line Digital Timers

Crouzet TMR48D Syr-line Digital Timers offer high precision and programming features with the big screen in the timer relays. The TMR48D digital timers come in different versions standard version (MDE1) and the performance version (MDA1, MDF1, GDF1, GDS2). These digital timers feature a large LED or LCD screen, lock function, up or down timing, memory option in an event of a break-in supply, basic, and advanced configuration modes. The digital timers from Crouzet are available in 8-pins and 11-pins connections.

Syr-Line Plug-In Timers

Crouzet Syr-Line Plug-In Timers feature a 10A output power rating and a 12V to 240V range. These timers possess a protective cover, an LED status indicator, and a wide time range that stretches from 0.5 seconds to 10-day delays. The models have either 8-pin or 11-pin connections. Crouzet Syr-Line Plug-In Timers offer one or two relay outputs and a -20°C to +60°C operating temperature. 

Syrline Chronos 2 Timers

Crouzet Syrline Chronos 2 timers are mono-function or multifunction timers for panel mounting. Features include delay on energization, flip-flop, and delay/timing on energization with memory. These products are used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.