PDR06390-T

Knowles Dielectric Labs
766-PDR06390-T
PDR06390-T

Mfr.:

Description:
Signal Conditioning DC-20 GHZ 50OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£44.30 £44.30
£39.77 £397.70
Full Reel (Order in multiples of 100)
£35.83 £3,583.00
£35.82 £7,164.00
500 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Signal Conditioning
Signal Conditioning
Dividers
0 Hz to 20 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
PDR
Reel
Cut Tape
MouseReel
Brand: Knowles Dielectric Labs
Insertion Loss: 0.25 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Flip Chip Resistive Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

PDR Resistive Dividers

Dielectric Laboratories / Knowles PDR Resistive Dividers are ideal for applications where small size and broadband performance are crucial for success. The splitters provide low excessive losses from DC to 40GHz or DC to 20GHz (PDR06390) with a 20dB return loss on all ports. Flip-chip solder surface mount and epoxy mount options are available. These components can be utilized in optical and test/measurement markets.

FEATURED PRODUCTS
KNOWLES