NOMCA16031002ATS

Vishay / Thin Film
71-NOMCA16031002ATS
NOMCA16031002ATS

Mfr.:

Description:
Resistor Networks & Arrays 16 pin 10Kohms 0.1% Isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
994
Expected 06/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£12.74 £12.74
£8.93 £89.30
£7.89 £197.25
£7.25 £362.50
£7.01 £701.00
Full Reel (Order in multiples of 1000)
1,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
NOMCA
Networks
SMD/SMT
10 kOhms
0.1 %
Isolated
8 Resistor
16 Pin
25 PPM / C
- 55 C
+ 125 C
SOIC-16
9.906 mm
3.91 mm
1.6 mm
Brand: Vishay / Thin Film
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

NOMCA Molded Thin Film Resistor Networks

Vishay / Dale NOMCA Molded Dual-In-Line Thin Film Resistor Networks offer improved ESD and moisture protection, are AEC-Q200-qualified, dual-in-line thin film resistor networks that are constructed with self-passivating tantalum nitride resistor film on a high-purity Alumina or ceramic substrate. Per AEC-Q200, the Vishay / Dale NOMCA Molded Dual-In-Line Thin Film Resistor Networks are rated for ESD to 1kV at < 10kΩ and 2kV at > 10kΩ. Featuring a rugged, molded 50mil pitch construction, the resistor networks offer 7 or 8 isolated resistors of equal value in a compact, narrow (0.150 in) 14- or 16-pin SOIC packages, per JEDEC MS-012 variations AB and AC. This integrated construction allows for higher precision over discrete SMT chips in automotive, telecommunications, industrial, process control, and medical equipment.