NBA3N011SSNT1G

onsemi
863-NBA3N011SSNT1G
NBA3N011SSNT1G

Mfr.:

Description:
LVDS Interface IC 3.3 V Auto Grade LVDS Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98,828

Stock:
98,828 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.08 £2.08
£1.55 £15.50
£1.40 £35.00
£1.27 £127.00
£1.16 £290.00
£1.12 £560.00
£1.09 £1,090.00
Full Reel (Order in multiples of 3000)
£1.04 £3,120.00
£1.03 £6,180.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LVDS Interface IC
RoHS:  
Driver
1 Driver
0 Receiver
400 Mb/s
LVCMOS/TTL
LVDS
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 5 mA
Pd - Power Dissipation: 794 mW
Product: LVDS Drivers
Product Type: LVDS Interface IC
Propagation Delay Time: 1.5 ns
Series: NBA3N011S
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NBA3N011S LVDS Driver & NBA3N012 LVDS Receiver

onsemi NBA3N011S Low Voltage Differential Signaling (LVDS) Driver and NBA3N012C LVDS Line Receiver are designed for low power, high data rate automotive applications. The NBA3N011S LVDS Driver accepts LVCMOS/TTL input and translates it to LVDS. The NBA3N011S provides low EMI with a typical output swing of 350mV. This device can be paired with its companion single line receiver NBA3N012C or any other LVDS receiver for a high-speed LVDS interface.