MR2A16AVYS35 MRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 65In Stock
£33.55
£31.02
£30.02
£29.28
Min.: 1
Mult.: 1
TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR2A16A Tray
NXP Semiconductors MRAM MRAM 4-MB EXT 35NS
Mouser does not presently sell this product in your region.
TSOP-II-44 256 kB 256 k x 16 35 ns 3.3 V 3.3 V - 45 C + 95 C Tray