MD11-035

Radiall
501-MD11-035
MD11-035

Mfr.:

Description:
Antennas Antenna 5.15-5.975 GHz 6dBi,FOAM FILLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£241.11 £241.11
£207.80 £2,078.00
£199.51 £4,987.75

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
5.15 GHz
5.975 GHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE)
802.11, WLAN
ISM
Collinear
Radome
6 dBi
50 Ohms
3.0:1
10 W
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
N Female
5.5 GHz
Wireless Applications
260.48 mm
MID GAIN COLINEAR ANTENNA
Brand: Radiall
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 177.184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

2.4 & 5GHz Omnidirectional Antennas

Radiall 2.4 and 5GHz Omnidirectional Antennas are ideal for harsh environments and are designed for wireless network applications where reliability is essential. These Radiall high-gain antennas ensure excellent and reliable coverage for 2.4 or 5GHz communication. The robust design, tested per MIL-STD-810G, withstands harsh environments, including resistance to vibration, immersion (IP68 rating), temperature, and mechanical shock. The modular design optimizes performance in gain, radiation, and frequency.

Harsh Environment Antennas

Radiall Harsh Environment Antennas are designed for industrial or military applications and consist of a range of devices for Line-Of-Sight tactical communications, vehicular mount, GPS, telemetry, and mesh networks. Radiall's standard offerings ensure reliable performance and optimal range in harsh conditions and severe drops. These Radiall antennas include L1 active GPs antennas, waterproof multiband antennas, wide L-Band antennas, and more.