MC74VHCT125ADR2G

onsemi
863-MC74VHCT125ADR2G
MC74VHCT125ADR2G

Mfr.:

Description:
Buffers & Line Drivers 5V Quad Bus 3 State TTL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,984

Stock:
2,984 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.263 £0.26
£0.181 £1.81
£0.162 £4.05
£0.139 £13.90
£0.128 £32.00
£0.122 £61.00
£0.117 £117.00
Full Reel (Order in multiples of 2500)
£0.107 £267.50
£0.103 £772.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
VHCT
4 Input
4 Output
Non-Inverting
SOIC-14
- 8 mA
8 mA
2 uA
4.5 V
5.5 V
40 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns
Series: MC74VHCT125A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MC74VHCT125A Buffers

onsemi MC74VHCT125A Buffers are high-speed CMOS quad bus buffers fabricated with silicon gate CMOS technology. These devices achieve fast operation, similar to dipolar Schottky TTL, with typical propagation delays (tPD​) of 3.8ns at VCC​ = 5V. The MC74VHCT125A buffers feature a 3-state control input (OE) that, when set high, places the output into a high-impedance state, useful for bus applications. These buffers offer good noise immunity and operate at a 2V to 5.5V operating voltage range. The MC74VHCT125A buffers are Pb-free and RoHS compliant. These devices are suitable for general-purpose logic, buffering, signal conditioning, power-down protection, automotive, and industrial applications.