LXES03TBB1-141

Murata Electronics
81-LXES03TBB1-141
LXES03TBB1-141

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Protection Devices WLCSP 0201 0.45pF VBR7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,550

Stock:
38,550 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.188 £0.19
£0.112 £1.12
£0.07 £7.00
£0.059 £29.50
£0.036 £36.00
£0.035 £175.00
£0.028 £280.00
Full Reel (Order in multiples of 20000)
£0.028 £560.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
7 V
0201 (0603 metric)
0.45 pF
8 kV
25 kV
- 40 C
+ 85 C
LXESxxT
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product: TVS Diodes
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 6.044 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
392690029
TARIC:
8541100000
ECCN:
EAR99

LXES ESD Suppressors

Murata LXES ESD Suppressors are ceramic and silicon-based ESD protection devices designed for high-speed data transmission environments. Both versions feature a fast response time of <1ns, high suppression levels, high repetition durability, low to ultra-low capacitance, and comply with IEC 61000-4-2 Level 4 (8kV contact and 15kV air discharge). Murata LXES ESD Suppressors are ideal for HDMI 1.3, USB 2.0, USB 3.0, IEEE 1394b, computers and peripherals, cell phones, A/V equipment, STB, DVD, HDTV, and antenna ports.