LEA-F9T-21B

u-blox
377-LEA-F9T-21B
LEA-F9T-21B

Mfr.:

Description:
GNSS / GPS Modules F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 09/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£196.53 £196.53
£176.87 £1,768.70
£160.89 £8,044.50
£141.47 £14,147.00
Full Reel (Order in multiples of 250)
£141.47 £35,367.50

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
LEA-F9T
400 kHz
25 s
1.5 m
2.7 V
3.6 V
100 mA
I2C, SPI, UART, USB
+ 105 C
GPS, GNSS
Reel
Cut Tape
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 22.4 mm x 17 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

LEA-F9T Modules

u-blox LEA-F9T Modules are multi-band GNSS modules with 5ns (1-sigma) timing accuracy and unparalleled low power consumption. This module meets the most stringent 5G timing requirements and provides a differential timing mode. The LEA-F9T module offers accurate local timing and built-in security to provide strong protection against malicious attacks. This module is suitable for global deployments due to configurable L1/L2/E5b and L1/L5/E5a multi-band operation and is unaffected by ionospheric errors. The LEA-F9T module delivers an extended temperature range of -40°C to 150°C for reliable performance in challenging environments.