LCM-25DA

MEAN WELL
709-LCM-25DA
LCM-25DA

Mfr.:

Description:
LED Power Supplies 25W 180-277Vin DALI 350-1050mA slct curr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.09 £24.09
£22.98 £114.90
£22.10 £221.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Constant Current (CC)
350 mA
6 VDC to 54 VDC
25.2 W
180 VAC to 277 VAC, 254 VDC to 392 VDC
With Dimming
6 Output
Chassis Mount
105 mm (4.134 in)
68 mm (2.677 in)
23 mm (0.906 in)
Industrial
PFC
LCM-25DA
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Output Voltage-Channel 2: 6 VDC to 24 VDC
Product Type: LED Power Supplies
Factory Pack Quantity: 72
Subcategory: Power Supplies
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99