KW3 C3LNL3.TK-T5TB-5L25M2

ams OSRAM
720-KW3C3KT5TB5L25M2
KW3 C3LNL3.TK-T5TB-5L25M2

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,997

Stock:
1,997 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.90 £2.90
£2.13 £21.30
£1.68 £168.00
£1.48 £740.00
£1.43 £1,430.00
Full Reel (Order in multiples of 2000)
£1.22 £2,440.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
White
439 cd
1360 lm
120 deg
1 A
9.47 V
9.7 W
4.6 mm
3.75 mm
0.67 mm
- 40 C
+ 135 C
KW3 C3LNL3.TK
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A5651
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

KW2 C2LNL3.TK & KW3 C3LNL3.TK OSLON® Submount PL

ams OSRAM KW2 C2LNL3.TK and KW3 C3LNL3.TK OSLON® Submount PL meets various requirements for output and adaptability to ambient conditions. The ams OSRAM KW2 offers a uniform light pattern, thermal stability, and great brightness. The devices feature a compact light source and multi-chip on-board technology.