KBPF307G Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Taiwan Semiconductor Bridge Rectifiers 3A, 1000V, Standard Bridge Rectifier Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Tube
Taiwan Semiconductor Bridge Rectifiers 3A 1000V Standard Br idge Rectifier

Single Phase Bridge Through Hole Solder Pin KBPF-4 1.5 A 1 kV 1.1 V 80 A - 55 C + 150 C 14.75 mm 3.65 mm 10.6 mm KBPF307G Tube