HR22-12TPQ-20SC(73)

Hirose Connector
798-HR2212TPQ20SC73
HR22-12TPQ-20SC(73)

Mfr.:

Description:
Standard Circular Connector 20P F STRT PLUG CRM SCREW LK NON-WATERPF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
20
Expected 18/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.35 £20.35
£17.29 £172.90
£16.01 £320.20
£15.43 £771.50
£14.99 £1,499.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Standard Circular Connector
RoHS:  
Connectors
20 Position
Socket (Female)
12
Cable
Crimp
Silver
HR22
Bulk
Brand: Hirose Connector
Current Rating: 2 A
Housing Gender: Male
Mating Cycles: 100 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 140 VDC
Part # Aliases: 122-0053-2-73
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HR22 Miniature Circular Connectors

Hirose Electric HR22 Miniature Circular Connectors are high-performance connectors available in waterproof and non-waterproof types. The waterproof versions offer IP67 and IP68 ratings when mated. These connectors feature a rated current of 2A in a 20-position, 12 shell size with silver-plated contacts.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.