HMAB010UZ7H5

TE Connectivity / First Sensor
718-HMAB010UZ7H5
HMAB010UZ7H5

Mfr.:

Description:
Board Mount Pressure Sensors Digital Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 450   Multiples: 150
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£37.58 £16,911.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge, Differential
0 bar to 10 bar
1.5 %
Analog
Through Hole
5 V
Single Axial Barbed
12 bit
DIP-8
- 20 C
+ 85 C
HMAB
Bulk
Brand: TE Connectivity / First Sensor
Operating Supply Current: 5.3 mA
Output Voltage: 4.5 V
Port Size: 4.8 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.2 V
Part # Aliases: 2003574-F
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Pressure Sensors

TE Connectivity / First Sensor Pressure Sensors are board mount components with multiple mounting configurations that work with various gases and liquids. They are accurate and small sensors that are robust and hard-wearing. TE Connectivity / First Sensor Pressure Sensors are high quality with a multitude of electrical interfaces, process connections, and housing shapes.