FP18681_LISA3CSP-O2-CLIP16

Ledil
928-18681CSPO2CLIP16
FP18681_LISA3CSP-O2-CLIP16

Mfr.:

Description:
LED Lenses & Assemblies 20X35 DEG OVAL W/CLIP INSTALL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.43 £2.43
£1.77 £17.70
£1.38 £138.00
£1.13 £565.00
£0.995 £995.00
£0.943 £4,715.00
£0.925 £9,250.00

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Holder
CSP LEDs
10 mm
20 deg x 35 deg
LISA3CSP
Bulk
Brand: Ledil
Shape: Oval
Factory Pack Quantity: 100
Subcategory: LED Lighting
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99

LISA3 & LISA3CSP Miniature TIR Lenses

Ledil LISA3 and LISA3CSP Miniature Total Internal Reflection (TIR) Lenses measure less than 10mm in diameter and less than 7mm tall in size. These lenses achieve up to 90% light transmission efficiency through superior design and materials. Each lens is mounted in a molded Polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips. These lenses are built to maintain their physical integrity over the usable life of the luminaire.