Express-CFR-i7-9850HE

ADLINK Technology
976-XPSSCFRI79850HE
Express-CFR-i7-9850HE

Mfr.:

Description:
Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Core i7-9850HE hexa core processor at 2.7/4.4GHz with QM370 chipset, 3 SO-DIMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,156.28 £1,156.28
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
PICMG COM.0
Intel
Core i7-9850HE
QM370
2.7 GHz, 4.4 GHz
96 GB
9 MB
8.5 V to 20 V
Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI
0 C
+ 60 C
125 mm x 95 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 96 GB
Memory Type: DDR4
Power Consumption: 45 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994

Express-CFR Type 6 Modules

ADLINK Technology Express-CFR Type 6 Modules support the Quad/Hexa-core 64-bit 9th Generation Intel® Core™ and Xeon® processor with Mobile Intel® QM370, HM370, and CM246 chipsets. These Express-CFR modules are COM.0 R3.0 Type 6 modules that include up to three SODIMM sockets supporting up to 96GB of DDR4 memory. The Express-CFR modules feature three DDI channels, one Low Voltage Differential Signaling (LVDS), and support up to three independent displays. These modules are specifically designed for high-performance processing graphics requirements to outsource the custom core logic of the systems for reduced development time. In addition to the onboard integrated graphics, a multiplexed PCIe x16 graphics bus is available for discrete graphics expansion. The input/output features include eight PCIe Gen3 lanes that can be used for NVMe SSD and Intel® Optane™ memory, allowing applications access to the highest-speed storage solutions.