EXN-23408-PCB

Bud Industries
563-EXN-23408-PCB
EXN-23408-PCB

Mfr.:

Description:
Electrical Enclosure Accessories Printed Circuit Board 5.98 x 5.11" (Fits EXN-23361)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.64 £14.64
£14.63 £73.15
£13.47 £134.70

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Printed Circuit Board
5.98 in
0.06 in
5.11 in
Brand: Bud Industries
Product Type: Electrical Enclosures
Series: EXN
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
8534000019
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99

EXN Extruded Aluminum IP66 PCB Enclosures

Bud Industries EXN Extruded Aluminum IP66 PCB Enclosures combine esthetics and functionality, while providing IP66 Rated protection in a wide variety of sizes and colors. EXN Enclosures are ideal for fitted PCB And external mounting brackets, and may be used as a free-standing unit. The EXN series is available with polycarbonate or aluminum die-cast covers. and is suitable for a vast array of applications that may require an opaque, clear, IR, or very durable metallic cover.