ELBG250ELL113AM40S

Chemi-Con
661-ELBG250ELL113AM4
ELBG250ELL113AM40S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25Volts 11000uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.17 £3.17
£2.28 £22.80
£1.97 £98.50
£1.55 £155.00
£1.41 £705.00
£1.33 £1,330.00
£1.31 £2,620.00
£1.27 £6,350.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
11000 uF
25 VDC
18 mm
40 mm
7.5 mm
General Purpose Electrolytic Capacitors
5000 Hour
0 %, + 30 %
4 A
20 mOhms
- 55 C
+ 105 C
Straight
Radial
LBG
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LGB Miniature Aluminum Electrolytic Capacitors

Chemi-Con LGB Miniature Aluminum Electrolytic Capacitors are designed for airbag applications and feature high capacitance, low impedance, and good low-temperature behavior. Chemi-Con LGB Capacitors offer endurance with a ripple current of 5000 hours at +105°C. The series is a solvent-resistant type and AEC-Q200 compliant.