E8124-010-01

Pulse Electronics
673-E8124-010-01
E8124-010-01

Mfr.:

Description:
USB Connectors USB 3.1 TYPE C 5G Mid Mount

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Quantities greater than 277 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.24 £2.24
£1.90 £19.00
£1.70 £42.50
£1.62 £162.00
£1.53 £382.50
£1.45 £725.00
£1.38 £1,380.00
£1.34 £6,700.00
Full Reel (Order in multiples of 9000)
£1.34 £12,060.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 3.1
Solder Pin
24 Contact
1 Port
5 A
Right Angle
Panel Mount
Reel
Cut Tape
Brand: Pulse Electronics
Contact Plating: Gold
Features: Mid-Mount
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Factory Pack Quantity: 9000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB 3.1 Type-C Connectors

Pulse Electronics USB 3.1 Type-C Connectors have up to 10Gbps data rate and up to 100W of power. These Connectors have high volume production capability and support data, audio, and video. USB Type-C™ specification offers a small reversible-plug connector which makes it easy to connect to the devices. These connectors are available in mid-mount and top-mount configurations with a roadmap to add additional form factors. Applications include industrial, test, network, medical equipment, automotive infotainment, charging devices, security cameras, IFE, and TVs.