DXT5551P5-13

Diodes Incorporated
522-DXT5551P5-13
DXT5551P5-13

Mfr.:

Description:
Bipolar Transistors - BJT BIPOLAR TRANS,NPN 160V, 600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,350

Stock:
15,350 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.571 £0.57
£0.355 £3.55
£0.229 £22.90
£0.175 £87.50
£0.142 £142.00
Full Reel (Order in multiples of 5000)
£0.108 £540.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerDI-5
NPN
Single
600 mA
160 V
180 V
6 V
200 mV
700 mW
130 MHz
- 55 C
+ 150 C
DXT5551
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: 600 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 30 at 50 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

PowerDI 5 Bipolar Transistors

Diodes Incorporated PowerDI® 5 Bipolar Transistors are the first bipolar transistors in a PowerDI 5 package, which provides a 47% space savings over the SOT223 package. These Diodes Incorporated PowerDI 5 bipolar transistors are also 60% smaller than DPAK (TO252) package devices.