DXT2013P5-13

Diodes Incorporated
522-DXT2013P5-13
DXT2013P5-13

Mfr.:

Description:
Bipolar Transistors - BJT BIPOLAR TRANS,PNP -100V,-5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,161

Stock:
3,161 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.751 £0.75
£0.468 £4.68
£0.306 £30.60
£0.235 £117.50
£0.194 £194.00
Full Reel (Order in multiples of 5000)
£0.172 £860.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerDI-5
PNP
Single
5 A
100 V
140 V
7 V
340 mV
740 mW
125 MHz
- 55 C
+ 150 C
DXT201
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 5 A
DC Collector/Base Gain hFE Min: 5 at - 10 A, - 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

PowerDI 5 Bipolar Transistors

Diodes Incorporated PowerDI® 5 Bipolar Transistors are the first bipolar transistors in a PowerDI 5 package, which provides a 47% space savings over the SOT223 package. These Diodes Incorporated PowerDI 5 bipolar transistors are also 60% smaller than DPAK (TO252) package devices.