DT035BTFT-PTS2

Displaytech
758-DT035BTFT-PTS2
DT035BTFT-PTS2

Mfr.:

Description:
TFT Displays & Accessories 3.5 in TFT 320X240 Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£51.36 £51.36
£40.74 £407.40
£40.36 £4,036.00

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
25 mA
TFT LCD Display Modules
Transmissive
3.5 in
320 x 240
Parallel, RGB, SPI
Capacitive Touch Panel
LED
70.08 mm x 52.56 mm
76.9 mm x 64 mm x 3.05 mm
3 V to 3.6 V
Bulk
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

3.5" TFT LCD Display Modules

Displaytech DT035BTFT TFT LCD Display Modules offer a 320 x 240 RGB resolution in a 3.5" display panel. These TFT (Thin-film transistor) LCD Display Modules are offered in non-touch (DT035BTFT), resistive touch (DT035BTFT-TS), and capacitive touch (DT035BTFT-PTS2) versions. The DT035BTFT-PTS Capacitive Touch LCD Module supports 5-finger multi-touch gestures. The DT035BTFT-PTS Capacitive Touch LCD Module uses FocalTech FT5x16 Series driver ICs and includes a built-in micro-controller unit. These LCD Modules use a NewVision NV3035C single-chip digital driver that supports up to 16 million colors. These LCD display panels are ideal for applications such as portable media players, navigational systems, smartphones, and portable game consoles.