DS90UB925QSQE/NOPB

Texas Instruments
595-DS90UB925QSQENPB
DS90UB925QSQE/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes 85 MHz 24-bit Clr FP D-Link III Serial A A 595-DS90UB925QSQ/NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 589

Stock:
589 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£11.62 £11.62
£9.19 £91.90
£8.59 £214.75
£7.92 £792.00
Full Reel (Order in multiples of 250)
£7.60 £1,900.00
£7.41 £3,705.00
£7.25 £7,250.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£11.61
Min:
1

Similar Product

Texas Instruments DS90UB925QSQ/NOPB
Texas Instruments
Serializers & Deserializers - Serdes 85 MHz 24-bit Clr FP D-Link III Serial A A 595-DS90UB925QSQENPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
2.975 Gb/s
LVCMOS
FPD-Link, LVDS
24 Input
1 Output
3.6 V
1.71 V
- 40 C
+ 105 C
SMD/SMT
WQFN-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 148 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB925Q
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DS90UB92x Serial / Deserializer

Texas Instruments DS90UB925Q serializer in conjunction with TI DS90UB926Q deserializer provides a complete digital interface for concurrent transmission of high-speed video, audio, and control data for automotive display and image sensing applications. The DS90UB92x 5-85 MHz, 24-bit color FPD-Link III chipset is ideally suited for automotive video-display systems with HD formats and automotive vision systems with megapixel resolutions.