CM036-20002N

Sunon
369-CM036-20002N
CM036-20002N

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Liquid Cold Plate, up to 1000W, 152.4x127x15.2mm, Copper, 4-Pass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£306.25 £1,531.25
£297.45 £2,974.50
£288.65 £7,216.25
50 Quote

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
Tubed, 4-Pass
Aluminum Base, Copper Tube
0.0112 C/W
228.58 mm
127 mm
15.2 mm
Brand: Sunon
Product Type: Cold Plates
Series: CM036
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8418690180
ECCN:
EAR99

EV Charger Solutions

Sunon EV Charger Solutions are a part of the renewable energy market and include AC fans, DC fans, heat sinks, EC fans, and blowers. With the energy transition to green, low-carbon growing in the market, carbon reduction has become heavily encouraged in EV use. EV charging stations consist of multiple battery modules and a highly complex structure; a well-designed thermal solution with a spoiling function is needed to enhance the charging efficiency and the safety of the fast charging operation. Sunon EV Charger Solutions are available in various sizes and with various protection ratings, ensuring an ideal product for any project.

CM036 Tubed Liquid Cold Plates

Sunon CM036 Tubed Liquid Cold Plates are designed to effectively solve the system thermal problems leading to an enhancement of operating performance. These plates are manufactured by using copper tubes that are firmly embedded into an aluminum base and adopt riveting skills to improve cooling effectiveness. The CM036 liquid tubed cold plates can be applied in various industries and applications such as 5G and inverter drive to solve thermal problems.