CG-2.5-4-TH

Smiths Interconnect / IDI
818-CG-2.5-4-TH
CG-2.5-4-TH

Mfr.:

Description:
Contact Probes Connector Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937
Can Dispatch Immediately
On Order:
1,500
Expected 10/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.15 £2.15
£1.82 £182.00
£1.76 £880.00
£1.68 £1,680.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
REACH - SVHC:
Probe
Conical
7.5 mm
10 A
3.1 oz
1 mm
C
Brand: Smiths Interconnect / IDI
Packaging: Bulk
Product Type: Contact Probes
Resistance: 10 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101620-000
Unit Weight: 336.588 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

C Series Probes

Smiths Interconnect / IDI C Series Probes ensure a reliable, rugged connection in harsh environments. Standard pins offered in custom configurations meet the exact footprint of the user's application. Ground, power, and signal options are available in 6mm and 4mm lengths. These probes are ideal for RF, high-speed, and mixed-signal connectors. Ground contacts mate first and break last to support hot swap applications. The design supports increased current carrying capacity. The C Series Connector Probes are offered in surface-mount, through-hole, and solder-cup termination options.