C4BC05M005

Mueller Electric
548-C4BC05M005
C4BC05M005

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Cordset, 4-Pos Male Right Angle-Female Straight, 22 AWG, 5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
M12
4 Position
Male / Female
A Coded
5 m (16.404 ft)
4 A
250 V
22 AWG
Yellow
IP68
Brand: Mueller Electric
Description/Function: Double Ended
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Cord Sets for Factory / Industrial Automation

Mueller Electric M12 Cord Sets for Factory / Industrial Automation are cable assemblies with A-coded M12 connectors offering a 4A current and 250V rated voltage in 5m and 10m lengths. These cable assemblies provide reliable and efficient connections, high-performance capabilities, small footprints, and extremely low failure rates. A-coded connections are used to transfer up to 1Gbit of data in Ethernet applications and come in various pin positions, anywhere from 2, 3, 4, 5, 6, 8, 12, and 17 pins. The number of pins varies depending on the signal type, the number of signals, connection coupling, and code. A-coding is ideal for attaching actuators, attenuators, sensors, AI-vision systems, motor-operated switches, and other devices to automation equipment. These cord sets target factory automation and industrial automation applications or any challenging or harsh environment involving dirt or dampness.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.44 £24.44
£20.66 £206.60
£20.04 £2,004.00
£19.95 £9,975.00
1,000 Quote