C17724_LINNEA-GC2-WG

Ledil
928-17724LINNEAGC2WG
C17724_LINNEA-GC2-WG

Mfr.:

Description:
LED Lenses & Assemblies Linear lens rectang 43.0 x 15.2mm (D) 28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.90 £4.90
£4.37 £34.96
£3.87 £92.88
£3.74 £388.96
£3.73 £9,339.92
5,000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Bulk
Brand: Ledil
Factory Pack Quantity: 8
Subcategory: LED Lighting
Part # Aliases: F17724_LINNEA-GC2-WG
Unit Weight: 73.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99

LINNEA-GC2 LED Lenses

Ledil LINNEA-GC2 LED Lenses are designed to attach seamlessly together and fit into many existing luminaire designs. These lenses provide high-quality indoor lighting with reduced glare. The LINNEA-GC2 LED lenses can be easily installed by fastening the optic with integrated clips and dedicated snap-on end part accessories. These lenses consist of a variety of symmetrical and asymmetrical beams and include versions optimized for the most common Zhaga mid-power 20mm and 24mm wide PCBs. The LINNEA-GC2 LED lenses feature integrated clip-fixing that is compatible with many different LED modules. These LED lenses are RoHS compliant.