BFC237051273

Vishay / BC Components
594-2222-370-51273
BFC237051273

Mfr.:

Description:
Film Capacitors .027uF 10% 400volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
27 nF
400 VDC
Radial
Polyester
5.08 mm (0.2 in)
7.2 mm (0.283 in)
4.5 mm (0.177 in)
General Film Capacitors
250 VAC
10 %
9 mm (0.354 in)
MKT370
Bulk
Brand: Vishay / BC Components
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Part # Aliases: 222237051273
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay /BCcomponents Series 2222-335-xxxx,
RFI, DC, AC/P & Precision Film Capacitors

BCcomponents is announcing the change-over from PP to PBTP.
By this change-over their products will have an improved
resistance to the usage at higher temperatures. The color
of the boxes will change from blue to gray. In result, the
color change will allow the use of YAG laser coding system
which offers a greater flexibility in the marking of our
products. Additionally, the place on the product where the
marking is applied (head/front) will change to front only
for 15mm pitch. Please see the list of affected part
numbers.

Please contact a Mouser Representative for further
information on these changes.



5-0207-3

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKT370 DC Film Capacitors

Vishay MKT370 DC Film Capacitors feature a 5.08mm lead pitch and are supplied loose in the box, taped on an ammo pack, or reel. The capacitors are AEC-Q200 qualified. The MKT370 can be used for blocking and coupling, bypass and energy reservoir, telecom, industrial, and consumer applications.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 1,798

Stock:
1,798 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.05 £1.05
£0.706 £7.06
£0.514 £51.40
£0.426 £213.00
£0.396 £396.00
£0.34 £680.00
£0.299 £2,990.00
£0.296 £7,104.00