AVR-1M010424S75NMT

ABRACON
815-1M010424S75NMT
AVR-1M010424S75NMT

Mfr.:

Description:
Power Inductors - SMD Inductor 75 nH 10.6 x 4.0 x 2.4 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 14/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.06 £1.06
£0.871 £8.71
£0.717 £71.70
£0.71 £177.50
£0.689 £344.50
£0.626 £626.00
Full Reel (Order in multiples of 2500)
£0.545 £1,362.50
£0.537 £2,685.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
75 nH
20 %
45 A
65 A
- 40 C
+ 125 C
Standard
10.6 mm
4 mm
2.2 mm
Metal Alloy
AVR-1M010424S
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: PCB Mount
Product: Power Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504504000
ECCN:
EAR99

AVR Ultra-Thin Assembly Inductors

Abracon AVR Ultra-Thin Assembly Inductors are designed to deliver next-generation, cost-effective solutions for high-performance voltage regulation. These inductors utilize advanced magnetic materials and precise engineering to deliver high power output with ultra-low loss, ensuring optimal performance for the most demanding modern systems. The AVR ultra-thin assembly inductors' high-density design enables next-generation AI servers to operate with greater efficiency, reduced heat, and improved energy performance, preparing them to meet future power demands. The AVR series inductors are utilized in various applications, including DC-DC converters, POL regulators, AI servers/datacenters, AI Edge cards, telecommunication equipment, and test and measurement equipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.