ASWD-S2-0003-T

ABRACON
815-ASWD-S2-0003-T
ASWD-S2-0003-T

Mfr.:

Description:
RF Switch ICs IC SPDT RF Switch 0.1-2.7 GHz SC70-6, ESD Protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,596

Stock:
5,596 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.421 £0.42
£0.292 £2.92
£0.26 £6.50
£0.225 £22.50
£0.209 £52.25
£0.199 £99.50
£0.19 £190.00
Full Reel (Order in multiples of 3000)
£0.165 £495.00
£0.144 £1,296.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Switch ICs
RoHS:  
SPDT
100 MHz
3 GHz
1.75 dB
30 dB
- 40 C
+ 85 C
SMD/SMT
SOT-363-6
Si
ASWD-S2
Reel
Cut Tape
MouseReel
Brand: ABRACON
Development Kit: ASWD-S2-0003-EVB
High Control Voltage: 1.5 V to 3.6 V
Moisture Sensitive: Yes
Number of Switches: Single
Operating Frequency: 100 MHz to 3 GHz
Operating Supply Current: 10 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.1 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ASWD-S2 RF Switches

Abracon ASWD-S2 RF Switches are wideband and high-linearity RF switches designed for exceptional performance across diverse frequency bands. These Single-Pole, Double-Throw (SPDT) reflective switches deliver low insertion loss, high isolation, and superior signal integrity, ensuring reliable connectivity for next-generation wireless systems. The ASWD-S2 RF switches ensure superior signal integrity and reliability, supporting high-linearity operation with P1dB up to 34.5dBm. These switches provide robust RF performance while operating across a wide voltage range of 1.6V to 3.3V and a temperature range of -40°C to 85°C. The ASWD-S2 switches offer broad frequency coverage from DC to 8.5GHz, making them ideal for general-purpose RF, Bluetooth, GNSS, LoRa, LTE, Wi-Fi 6E/7, UWB, and 5G/LTE applications.