APAE1575R2520ABDD7-T

ABRACON
815-1575R2520ABDD7T
APAE1575R2520ABDD7-T

Mfr.:

Description:
Antennas 1575.42 MHZ GPS 50OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,718

Stock:
1,718 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.27 £1.27

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.57542 GHz
GPS
Patch
Ceramic
4.3 dBic
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
PCB Mount
Pin
1.575 GHz
Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical
25 mm
25 mm
2 mm
APAE
Tray
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 250
Subcategory: Antennas
Unit Weight: 12.317 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
7A994

APAE GPS Patch Antennas

Abracon APAE GPS Patch Antennas provide a low profile and lightweight design that is easy to mount. These flat antennas offer high gain and narrow bandwidth. Abracon APAE GPS Patch Antennas are designed for a wide range of applications, including automotive navigation, satellite radio, medical monitoring, and retail management.