AP54RHC301ELT-R

Apogee Semiconductor
444-AP54RHC301ELT-R
AP54RHC301ELT-R

Mfr.:

Description:
Logic Gates LEO Dual 3-input majority voter, Evaluation-Grade, SnPb TSSOP14, packed in tape and reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 666

Stock:
666 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£75.69 £75.69
£68.51 £685.10
£66.68 £1,667.00
£66.64 £3,332.00
£63.59 £6,359.00
Full Reel (Order in multiples of 250)
£61.52 £15,380.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Apogee Semiconductor
Product Category: Logic Gates
RoHS:  
REACH - SVHC:
Configurable
2 Gate
RHC
6 Input
TSSOP-14
2 Output
24 mA
- 24 mA
17 ns
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Apogee Semiconductor
Logic Type: CMOS
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: AP54RHC301
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

AP54RHC301 Rad-Hard Dual 3-Input Majority Voters

Apogee Semiconductor AP54RHC301 Rad-Hard Dual 3-Input Majority Voters are designed for space, medical imaging, and other applications requiring radiation tolerance and high reliability. The radiation-hardened by design AP54RHC301 Dual 3-Input Majority Voters are fabricated in a 180nm CMOS process. These voters deliver high resiliency to single-event effects (SEE) and to a total ionizing dose (TID) up to 30krad (Si). The AP54RHC301 is available in an SMD TSSOP-14 package with an extended operating temperature range of -55°C to 125°C. These voters are designed for space, medical imaging, and other radiation tolerance applications.