ANT-GNCP-TH25AL12

TE Connectivity / Linx Technologies
712-ANT-GNCPTH25AL12
ANT-GNCP-TH25AL12

Mfr.:

Description:
Antennas Antenna Cer Patch GNSS L1L2 25x25 THM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 753

Stock:
753 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.88 £7.88
£7.03 £70.30
£6.70 £167.50
£6.00 £600.00
£5.59 £1,397.50
£5.10 £2,550.00
£4.85 £4,850.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
1.561 GHz
1.248 GHz
GLONASS, GPS
Module
Straight
- 0.9 dBi
50 Ohms
4.5
8 W
- 40 C
+ 105 C
5 Band
PCB Mount
Pin
Pin
Beidou, Galileo, GLONASS, GPS, QZSS
25.1 mm
25.1 mm
8 mm
GNCP
Tray
Brand: TE Connectivity / Linx Technologies
Polarisation: RHCP
Factory Pack Quantity: 125
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

ANT-GNCP-TH25AL12 L1/L2 Ceramic Patch GNSS Antenna

TE Connectivity / Linx Technologies ANT-GNCP-TH25AL12 L1/L2 Ceramic Patch GNSS Antenna supports GPS, Galileo, GLONASS, Beidou, and QZSS systems in the L1/E1/B1 and L2/L2C bands. The TE Connectivity / Linx Technologies ANT-GNCP-TH25AL12 L1/L2 Ceramic Patch GNSS Antenna provides excellent gain and radiation pattern performance, supporting solutions with high location accuracy, rapid satellite signal reception and lock, and quick time to first fix. ANT-GNCP-TH25AL12 offers an extended temperature range to +105°C in support of the automotive standard AEC-Q200 Grade 2. The antenna is mounted via an attached adhesive patch and has a solder pin signal connection.

ANT-GNCP-C Active Ceramic Patch GNSS Antennas

TE Connectivity / Linx Technologies ANT-GNCP-C Active Ceramic Patch GNSS Antennas feature integrated low noise amplifiers (LNAs) that support GPS, Galileo, GLONASS, Beidou, and QZSS systems in the L1/E1/B1 and L2/E5/B2 bands depending on model). The LNA provides high gain with a typical low noise figure ranging from 0.9dB to 2.8dB. The antennas offer a 60mm or 100mm cable terminated in an MHF1/U.FL-type plug (female socket) connector.