ANT-GNCP-C357L160

TE Connectivity / Linx Technologies
712-ANT-GNCPC357L160
ANT-GNCP-C357L160

Mfr.:

Description:
Antennas Antenna GNSS L1 35x35 LNA 1.13 UFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.81 £16.81
£14.28 £357.00
£10.25 £5,535.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.561 GHz
1.602 GHz
GLONASS, GPS
34.7 dBi
50 Ohms
1.8
- 40 C
+ 85 C
Patch
3 Band
Connector
MHF1, U.FL
35 mm
35 mm
6.9 mm
1.13 mm Coax
GNCP
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 60 mm
Polarisation: RHCP
Factory Pack Quantity: 180
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

ANT-GNCP-C Active Ceramic Patch GNSS Antennas

TE Connectivity / Linx Technologies ANT-GNCP-C Active Ceramic Patch GNSS Antennas feature integrated low noise amplifiers (LNAs) that support GPS, Galileo, GLONASS, Beidou, and QZSS systems in the L1/E1/B1 and L2/E5/B2 bands depending on model). The LNA provides high gain with a typical low noise figure ranging from 0.9dB to 2.8dB. The antennas offer a 60mm or 100mm cable terminated in an MHF1/U.FL-type plug (female socket) connector.