ALND-WB-0013-T

ABRACON
815-ALND-WB-0013-T
ALND-WB-0013-T

Mfr.:

Description:
RF Amplifier IC AMP GNSS L1/L2/L5 Low Noise Amplifier, 6-DFN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,013

Stock:
2,013 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.608 £0.61
£0.524 £5.24
£0.494 £12.35
£0.452 £45.20
£0.425 £106.25
£0.382 £191.00
£0.346 £346.00
Full Reel (Order in multiples of 3000)
£0.313 £939.00
£0.278 £1,668.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Amplifier
RoHS:  
1.165 GHz to 1.61 GHz
1.2 V to 3.6 V
6 mA
16 dB
0.7 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
- 6 dBm
- 40 C
+ 85 C
ALND-WB
Reel
Cut Tape
MouseReel
Brand: ABRACON
Input Return Loss: 10 dBm
Isolation dB: 24 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541330001
TARIC:
8542330000
ECCN:
EAR99

ALND-WB Low Noise Amplifiers (LNAs)

Abracon ALND-WB Low Noise Amplifiers (LNAs) are designed using advanced InGaAs pHEMT or GaAs E/D-pHEMT processes, featuring wideband operation from 0.8GHz to 10.5GHz. These devices are available in 16-pin (3mm x 3mm), 24-pin (6mm x 6mm), 32-pin (5mm x 5mm) QFN, and 6-pin (1.45mm x 1.0mm) DFN packages.