AFBR-57E6APZC

Broadcom / Avago
630-AFBR-57E6APZC
AFBR-57E6APZC

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers MM LC SFP FE DMI ROH coat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 09/04/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£58.81 £58.81
£49.57 £495.70
£44.65 £4,465.00

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
125 MBd
Multimode
SFP
3 ns
LED
3.3 V
- 40 C
+ 85 C
Ethernet
LC
2 km
AFBR
Brand: Broadcom / Avago
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Unit Weight: 25.466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517795000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.5.a

AFBR-57 AFBR Transceivers

Broadcom AFBR-57 AFBR Transceivers are board mount and pluggable fiber optic transceiver solutions for wired networking applications like Ethernet, Fibre Channel, SONET/SDH/ONT, CPRI, and InfiniBand. AFBR-57 AFBR Transceivers have a data rate ranging from 1 to 100Gb/s and beyond. They provide comprehensive coverage, superior performance, and the lowest total cost of ownership.

FEATURED PRODUCTS
BROADCOM LIMITED