ADN4651BRWZ-RL7

Analog Devices
584-ADN4651BRWZ-RL7
ADN4651BRWZ-RL7

Mfr.:

Description:
Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Tx & Rx Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£13.47 £13.47
£10.89 £108.90
£10.43 £260.75
£9.19 £919.00
Full Reel (Order in multiples of 400)
£9.19 £3,676.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£13.47
Min:
1

Similar Product

Analog Devices ADN4651BRWZ
Analog Devices
Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Tx & Rx Ch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADN4651
SMD/SMT
SOIC-20
2 Channel
Unidirectional
600 Mb/s
5000 Vrms
Magnetic Coupling
2.625 V
2.375 V
58 mA
4 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 400
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


ADN4650 / ADN4651 / ADN4652 LVDS Isolators

Analog Devices ADN4650/ADN4651/ADN4652 Dual Channel Low Voltage Differential Signaling (LVDS) Isolators operate up to 600Mbps with very low 70ps jitter. The ADN4650/ADN4651/ADN4652 isolators feature the iCoupler technology for high-speed operation. This technology provides galvanic isolation of the TIA/EIA-644-A-compliant LVDS drivers and receivers at full speed. The design allows for drop-in isolation of an LVDS signal chain. The LVDS and isolator circuits rely on a 2.5V supply for high-speed operation with low jitter. An integrated on-chip LDO provides the required 2.5V from an external 3.3V power supply. The devices are specified for a -40°C to +125°C industrial temperature range with 5kVrms isolation and 7.6mm creepage/clearance. To ensure safe, fast data transfer in harsh environments, the ADN4650/ADN4651/ADN4652 isolators meet 10kV peak surge protection requirements. The ADN4650/ADN4651/ADN4652 isolators are well-suited for analogue front end (AFE) isolation, data-plane isolation, isolated high-speed clock and data links, and isolated SPI over LVDS.
Learn more

ADN4651 LVDS Digital Isolators

Analog Devices ADN4651 low-voltage differential signal (LVDS) digital isolators are designed using the iCoupler® digital isolator technology for high-speed operation. With this technology, the ADN4651 isolators offer galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. The design of the ADN4651 series allows for drop-in isolation of an LVDS signal chain. The isolators operate with data rates up to 600Mbps, 70ps ultra-low jitter, and 4.5ns max. The isolators include a fail-safe mechanism to ensure a logic 1 on the corresponding LVDS driver output when the inputs are floating, short circuit, or terminate. The devices are specified for operation over a −40°C to +125°C industrial temperature range with 5kVrms isolation and 7.6mm creepage/clearance. The ADN4651 isolators are well-suited for analog front end (AFE) isolation, data-plane isolation, isolated high-speed clock and data links, and isolated SPI over LVDS.