NCV47711PDAJR2G

onsemi
863-NCV47711PDAJR2G
NCV47711PDAJR2G

Mfr.:

Description:
LDO Voltage Regulators ADJ V / 350MA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,629

Stock:
3,629 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.40 £1.40
£1.04 £10.40
£0.943 £23.58
£0.841 £84.10
£0.786 £196.50
£0.757 £378.50
£0.732 £732.00
Full Reel (Order in multiples of 2500)
£0.705 £1,762.50
£0.675 £3,375.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V to 20 V
350 mA
1 Output
Positive
23 mA
5.5 V
40 V
Adjustable
- 40 C
+ 150 C
250 mV
AEC-Q100
NCV47711
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 500 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99