7UL1G34FS,LF

Toshiba
757-7UL1G34FSLF
7UL1G34FS,LF

Mfr.:

Description:
Buffers & Line Drivers X34 L-MOS LVP series Buffer Non-Inverter Buffer VCC: 0.9-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Buffers & Line Drivers
RoHS:  
LVP
1 Input
1 Output
Non-Inverting
SOT-953-5
- 8 mA
8 mA
900 mV
3.6 V
50 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: CMOS
Number of Channels: 1 Channel
Pd - Power Dissipation: 50 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns
Series: 7UL1G34FS
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L-MOS LVP Logic ICs

Toshiba L-MOS LVP Logic ICs are a 2-input OR single-function gate with 3.6V power-down protection output. A high output current of ±8.0mA at VCC=3.0V and an operating voltage range of 0.9V to 3.6V make the L-MOS LVP ideal for a broad range of applications. The device provides super high speed operation of tpd=2.5ns at VCC=3.3V to meet user needs.

In Stock: 18,489

Stock:
18,489 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.127 £0.13
£0.093 £0.93
£0.083 £2.08
£0.073 £7.30
£0.069 £17.25
£0.067 £33.50
£0.065 £65.00
£0.062 £155.00
£0.06 £300.00
Full Reel (Order in multiples of 10000)
£0.06 £600.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.