74LVCE1G04SE-7

Diodes Incorporated
621-74LVCE1G04SE-7
74LVCE1G04SE-7

Mfr.:

Description:
Buffers & Line Drivers LOGIC LVCE INVERTER GATE 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,146

Stock:
2,146 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.188 £0.19
£0.126 £1.26
£0.112 £2.80
£0.095 £9.50
£0.083 £20.75
£0.079 £79.00
Full Reel (Order in multiples of 3000)
£0.072 £216.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Buffers & Line Drivers
RoHS:  
LVCE
1 Input
1 Output
Inverting
SOT-353-5
- 32 mA
32 mA
1.4 V
5.5 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Series: 74LVCE1G
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74LVCE1Gxx Single Gate Logic Devices

Diodes Incorporated 74LVCE1Gxx Single Gate Logic Devices are built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The Diodes Incorporated 74LVCE1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. The 74LVCE1Gxx extended specification products address higher performance application requirements by operating down to 1.4V and providing a 30% enhancement in switching speeds at 1.8V as compared to the standard LVC family.