1005190F0-AS70L0100

KYOCERA AVX
581-1005190F0-AS7100
1005190F0-AS70L0100

Mfr.:

Description:
Antennas UWB FPC 100mm side C able SMA Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.10 £2,100.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
6.5 GHz
8.5 GHz
PCB Trace
T-Pad Flex
5.3 dBi
50 Ohms
2:1
10 W
- 40 C
+ 85 C
Embedded
1 Band
Adhesive Mount
Connector
SMA Male
Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking
18.6 mm
15.6 mm
0.2 mm
RF Coax Cable
1005190F0
Bulk
Brand: KYOCERA AVX
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

Ultra-Wideband (UWB) Antennas

KYOCERA AVX Ultra-Wideband (UWB) Antennas are versatile and optimized for applications spanning the 6GHz to 8.5GHz frequency range. The antennas range from chip antennas to innovative LDS, stamped metal, patches, FPS, etc. They offer speed, range, efficiency, and reliability across various applications. These antennas are available with AEC-Q200 qualifications and cover channels 5, 9, 10, and 12. KYOCERA AVX UWB Antennas can be used for mobile phones, Wi-Fi®, automotive, and the Internet of Things (IoT) applications.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.