FMS6404CSX

onsemi
512-FMS6404CSX
FMS6404CSX

Mfr.:

Description:
Video ICs OPTOLOGIC SIDELOOKER BUFFER OPEN COLLECT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Video ICs
RoHS:  
4.75 V to 5.25 V
90 mA
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Bandwidth: 7.6 MHz
Brand: onsemi
Product Type: Video ICs
Series: FMS6404
Factory Pack Quantity: 2500
Subcategory: Video ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 230.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMS6404 Precision Composite Video Filter

ON Semiconductor's FMS6404 Precision Composite Video Filter is a single composite video 5th order Butterworth low-pass video filter optimized for minimum overshoot and flat group delay. The FMS6404 Precision Composite Video Filter contains an audio trap that removes video information in a spectral location of the subsequent RF audio carrier. ON Semiconductor's FMS6404 Precision Composite Video Filter features 50dB stopband attenuation at 27MHz on CV output, > 0.5dB flatness to 4.2MHz on CV output, equalizer and notch filter for driving RF modulator, , 5ns group delay on CV output, AC-coupled input, AC- or DC-coupled output, capable of PAL frequency for CV and continuous time low-pass filters. Typical applications include cable and satellite set-top boxes and DVD players.

In Stock: 1,096

Stock:
1,096 Can Dispatch Immediately
Quantities greater than 1096 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.63 £1.63
£1.20 £12.00
£1.10 £27.50
£0.978 £97.80
£0.925 £231.25
£0.908 £454.00
Full Reel (Order in multiples of 2500)
£0.766 £1,915.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.