GRF5511

Guerrilla RF
459-GRF5511
GRF5511

Mfr.:

Description:
RF Amplifier .7-6GHz GaAs Gain 20.1dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,726

Stock:
7,726 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.28 £4.28
£2.98 £29.80
£2.78 £69.50
£2.44 £244.00
£2.32 £580.00
£2.08 £1,040.00
£1.75 £1,750.00
Full Reel (Order in multiples of 1500)
£1.68 £2,520.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
700 MHz to 6 GHz
5 V
100 mA
15.4 dB
1.7 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
25.8 dBm
44 dBm
- 40 C
+ 105 C
GRF5511
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Development Kit: GRF5511-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.8 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 159.549 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

Low Noise Amplifiers

Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.