4404.0102

Schurter
693-4404.0102
4404.0102

Mfr.:

Description:
Circuit Breakers 1 pole 10A THT Term for PCB mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,251

Stock:
1,251 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.22 £3.22
£2.67 £13.35
£1.60 £16.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
RoHS:  
T9-818
Thermal Circuit Breaker
Thermal
10 A
240 VAC
48 VDC
1 Pole
Push to Reset
- 5 C
+ 60 C
Non-Illuminated
Brand: Schurter
Length: 47.3 mm
Mounting Style: PCB Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-818C-10
Unit Weight: 12.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99

T9-818 Circuit Breakers

Schurter T9-818 Circuit Breakers are 1-pole, reset type, thermal circuit breakers with a cycling trip-free release and THT connectors. Schurter T9-818 Circuit Breakers are designed for standard and medical applications, power supplies, uninterruptible power supplies, power tools, industrial appliances, HVAC, and household appliances.