4404.0099

Schurter
693-4404.0099
4404.0099

Mfr.:

Description:
Circuit Breakers 1 pole 6A THT Term for PCB mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.79 £3.79
£3.14 £15.70
£2.91 £29.10
£2.41 £120.50
£2.22 £222.00
£1.95 £585.00
£1.84 £920.00

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
RoHS:  
T9-818
Thermal Circuit Breaker
Thermal
6 A
240 VAC
48 VDC
1 Pole
Push to Reset
- 5 C
+ 60 C
Non-Illuminated
Brand: Schurter
Length: 47.3 mm
Mounting Style: PCB Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-818C-6
Unit Weight: 12.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536200010
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

T9-818 Circuit Breakers

Schurter T9-818 Circuit Breakers are 1-pole, reset type, thermal circuit breakers with a cycling trip-free release and THT connectors. Schurter T9-818 Circuit Breakers are designed for standard and medical applications, power supplies, uninterruptible power supplies, power tools, industrial appliances, HVAC, and household appliances.